
MTCMR-E1-GP | |
|---|---|
DigiKey Part Number | 881-1105-ND |
Manufacturer | |
Manufacturer Product Number | MTCMR-E1-GP |
Description | MODEM CELLULAR QUAD E-GPRS |
Customer Reference | |
Detailed Description | RF Transceiver, EDGE, Modem 850MHz, 900MHz, 1.8GHz, 1.9GHz GPRS, GSM, EDGE RS-232, USB 240kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver, EDGE, Modem | |
Modulation or Protocol | GPRS, GSM, EDGE | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | RS-232, USB | |
Sensitivity | -161dB | |
Power - Output | - | |
Data Rate (Max) | 240kbps | |
Features | - | |
Voltage - Supply | 9V ~ 32V, USB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82 574,82000 Ft | 82 574,82 Ft |
| Unit Price without VAT: | 82 574,82000 Ft |
|---|---|
| Unit Price with VAT: | 104 870,02140 Ft |

