RF Transceiver, Gateway
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCDP-1.0

DigiKey Part Number
881-1167-ND
Manufacturer
Manufacturer Product Number
MTCDP-1.0
Description
OPEN COMMUNICATION GATEWAY
Customer Reference
Detailed Description
RF Transceiver, Gateway
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Box
Part Status
Obsolete
Function
Transceiver, Gateway
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
-
Sensitivity
-161dB
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
9V ~ 32V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HUF
Box
QuantityUnit PriceExt Price
1122 197,24000 Ft122 197,24 Ft
Manufacturers Standard Package
Unit Price without VAT:122 197,24000 Ft
Unit Price with VAT:155 190,49480 Ft