
MTCBA-H3-U1 | |
|---|---|
DigiKey Part Number | 881-1164-ND |
Manufacturer | |
Manufacturer Product Number | MTCBA-H3-U1 |
Description | MULTIMODEM CELL WIRELESS MODEM |
Customer Reference | |
Detailed Description | RF Transceiver, HSPA, Modem 850MHz, 900MHz, 1.9GHz, 2.1GHz HSPA USB 14.4kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver, HSPA, Modem | |
Modulation or Protocol | HSPA | |
Frequency | 850MHz, 900MHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 14.4kbps | |
Features | - | |
Voltage - Supply | 5V, USB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72 601,58000 Ft | 72 601,58 Ft |
| Unit Price without VAT: | 72 601,58000 Ft |
|---|---|
| Unit Price with VAT: | 92 204,00660 Ft |

