0525590834 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 3 134
Unit Price: 335,30000 Ft
Datasheet

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: 80,31829 Ft
Datasheet
8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
0525590834
0525590834

0525590834

DigiKey Part Number
WM10982TR-ND - Tape & Reel (TR)
WM10982CT-ND - Cut Tape (CT)
WM10982DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0525590834
Description
CONN FFC FPC VERT 8POS 0.5MM SMD
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0525590834 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
Molex
Contact Finish
Tin Bismuth
Series
Housing Material
Polyamide (PA), Nylon, Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Part Status
Obsolete
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
8
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
39.4µin (1.00µm)
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Actuator Color
Brown
Height Above Board
0.154" (3.90mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Straight, Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0525590870Molex3 134900-0525590870CT-ND335,30000 FtMFR Recommended
F31W-1A7A1-11008Amphenol CS (FCI)0609-F31W-1A7A1-11008TR-ND80,31829 FtDirect
Obsolete
Marketplace Stock: 2 802 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 802In Stock
Ships from WEC