Black 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-06-B9

DigiKey Part Number
0190700014-06-B9-ND
Manufacturer
Manufacturer Product Number
0190700014-06-B9
Description
6" JUMPER 3075 BK001 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Ring Terminal (#8 stud) to Cable
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HUF
Bulk
QuantityUnit PriceExt Price
10397,79000 Ft3 977,90 Ft
30351,96533 Ft10 558,96 Ft
50333,41220 Ft16 670,61 Ft
100310,88590 Ft31 088,59 Ft
250285,10424 Ft71 276,06 Ft
500268,25988 Ft134 129,94 Ft
1 000253,41211 Ft253 412,11 Ft
2 500236,47082 Ft591 177,05 Ft
5 000225,42536 Ft1 127 126,80 Ft
Manufacturers Standard Package
Unit Price without VAT:397,79000 Ft
Unit Price with VAT:505,19330 Ft
Assembly Component