1.23GHz Center Frequency Band Pass RF Filter (Radio Frequency) 220MHz Bandwidth 1.8dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX75BP-B1230-S+

DigiKey Part Number
3157-ZX75BP-B1230-S+-ND
Manufacturer
Manufacturer Product Number
ZX75BP-B1230-S+
Description
RF FILTER BAND PASS 1.23GHZ MOD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1.23GHz Center Frequency Band Pass RF Filter (Radio Frequency) 220MHz Bandwidth 1.8dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
1.8dB
Series
Mounting Type
Chassis Mount
Packaging
Tray
Package / Case
Module, SMA Connectors
Part Status
Active
Size / Dimension
1.200" L x 0.750" W (30.48mm x 19.05mm)
Frequency
1.23GHz Center
Height (Max)
0.490" (12.45mm)
Bandwidth
220MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HUF
Tray
QuantityUnit PriceExt Price
142 104,79000 Ft42 104,79 Ft
1037 149,02300 Ft371 490,23 Ft
2536 651,67880 Ft916 291,97 Ft
5036 157,80940 Ft1 807 890,47 Ft
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42 104,79000 Ft
Unit Price with VAT:53 473,08330 Ft