
MIC79050-4.2YMM | |
|---|---|
DigiKey Part Number | 2156-MIC79050-4.2YMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC79050-4.2YMM |
Description | IC BATT CHG LI-ION 1CELL 8MSOP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC79050-4.2YMM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant, Pulsed | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Reverse Battery, Reverse Current | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Bulk: | 175 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | 1 116,04349 Ft | 92 631,61 Ft |
| Unit Price without VAT: | 1 116,04349 Ft |
|---|---|
| Unit Price with VAT: | 1 417,37523 Ft |

