
MCP1318MT-29LE/OT | |
|---|---|
DigiKey Part Number | MCP1318MT-29LE/OTTR-ND - Tape & Reel (TR) MCP1318MT-29LE/OTCT-ND - Cut Tape (CT) MCP1318MT-29LE/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1318MT-29LE/OT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1318MT-29LE/OT Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Microchip Technology | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1319MT-29LE/OT | Microchip Technology | 9 652 | MCP1319MT-29LE/OTCT-ND | 262,15000 Ft | Parametric Equivalent |
| MCP1319MT-29LE/OTVAO | Microchip Technology | 3 000 | 150-MCP1319MT-29LE/OTVAOCT-ND | 335,30000 Ft | Parametric Equivalent |
| MCP1321T-29LE/OT | Microchip Technology | 6 738 | MCP1321T-29LE/OTCT-ND | 262,15000 Ft | Parametric Equivalent |
| MCP1321T-29ME/OT | Microchip Technology | 772 | MCP1321T-29ME/OTCT-ND | 262,15000 Ft | Parametric Equivalent |
| MCP1322T-29LE/OT | Microchip Technology | 20 827 | MCP1322T-29LE/OTCT-ND | 262,15000 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,15000 Ft | 262,15 Ft |
| 25 | 251,90320 Ft | 6 297,58 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 205,75350 Ft | 617 260,50 Ft |
| Unit Price without VAT: | 262,15000 Ft |
|---|---|
| Unit Price with VAT: | 332,93050 Ft |

