Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1318MT-29LE/OT

DigiKey Part Number
MCP1318MT-29LE/OTTR-ND - Tape & Reel (TR)
MCP1318MT-29LE/OTCT-ND - Cut Tape (CT)
MCP1318MT-29LE/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1318MT-29LE/OT
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1318MT-29LE/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain, Push-Pull
Manufacturer
Microchip Technology
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1319MT-29LE/OTMicrochip Technology9 652MCP1319MT-29LE/OTCT-ND262,15000 FtParametric Equivalent
MCP1319MT-29LE/OTVAOMicrochip Technology3 000150-MCP1319MT-29LE/OTVAOCT-ND335,30000 FtParametric Equivalent
MCP1321T-29LE/OTMicrochip Technology6 738MCP1321T-29LE/OTCT-ND262,15000 FtParametric Equivalent
MCP1321T-29ME/OTMicrochip Technology772MCP1321T-29ME/OTCT-ND262,15000 FtParametric Equivalent
MCP1322T-29LE/OTMicrochip Technology20 827MCP1322T-29LE/OTCT-ND262,15000 FtParametric Equivalent
In-Stock: 1 144
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1262,15000 Ft262,15 Ft
25251,90320 Ft6 297,58 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000205,75350 Ft617 260,50 Ft
Manufacturers Standard Package
Unit Price without VAT:262,15000 Ft
Unit Price with VAT:332,93050 Ft