New Product
4/4 Transceiver Full, Half Gigabit Ethernet 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8804D-I/ZMX

DigiKey Part Number
150-LAN8804D-I/ZMX-ND
Manufacturer
Manufacturer Product Number
LAN8804D-I/ZMX
Description
QUAD 10/100/1000 ETHERNET PHY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full, Half Gigabit Ethernet 128-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
148 mV
Manufacturer
Microchip Technology
Data Rate
10Mbps, 100Mbps, 1Gbps
Packaging
Tray
Voltage - Supply
1.15V ~ 1.27V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
Gigabit Ethernet
Package / Case
128-TQFP Exposed Pad
Number of Drivers/Receivers
4/4
Supplier Device Package
128-TQFP (14x14)
Duplex
Full, Half
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HUF
Tray
QuantityUnit PriceExt Price
902 896,33189 Ft260 669,87 Ft
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 896,33189 Ft
Unit Price with VAT:3 678,34150 Ft