1/1 Transceiver CANbus 8-VDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA6560-GBQW-N

DigiKey Part Number
ATA6560-GBQW-NTR-ND - Tape & Reel (TR)
ATA6560-GBQW-NCT-ND - Cut Tape (CT)
ATA6560-GBQW-NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA6560-GBQW-N
Description
IC TRANSCEIVER 1/1 8VDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-VDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ATA6560-GBQW-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-VDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1177,02000 Ft177,02 Ft
25146,96000 Ft3 674,00 Ft
100133,60000 Ft13 360,00 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000133,60111 Ft801 606,66 Ft
Manufacturers Standard Package
Unit Price without VAT:177,02000 Ft
Unit Price with VAT:224,81540 Ft