


SL510-TP | |
|---|---|
DigiKey Part Number | SL510-TPMSTR-ND - Tape & Reel (TR) SL510-TPMSCT-ND - Cut Tape (CT) SL510-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL510-TP |
Description | DIODE SCHOTTKY 100V 5A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,72000 Ft | 360,72 Ft |
| 10 | 222,11000 Ft | 2 221,10 Ft |
| 100 | 148,56320 Ft | 14 856,32 Ft |
| 500 | 114,90268 Ft | 57 451,34 Ft |
| 1 000 | 104,05102 Ft | 104 051,02 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 87,70840 Ft | 263 125,20 Ft |
| 6 000 | 83,32688 Ft | 499 961,28 Ft |
| 9 000 | 82,81307 Ft | 745 317,63 Ft |
| 15 000 | 75,15000 Ft | 1 127 250,00 Ft |
| Unit Price without VAT: | 360,72000 Ft |
|---|---|
| Unit Price with VAT: | 458,11440 Ft |





