
US5781ESE-AAA-000-RE | |
|---|---|
DigiKey Part Number | 413-US5781ESE-AAA-000-RETR-ND - Tape & Reel (TR) 413-US5781ESE-AAA-000-RECT-ND - Cut Tape (CT) 413-US5781ESE-AAA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US5781ESE-AAA-000-RE |
Description | MAGNETIC SWITCH UNIPOL TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole | |
Sensing Range | 15mT Trip, 3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 24V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,40000 Ft | 181,40 Ft |
| 5 | 158,03000 Ft | 790,15 Ft |
| 10 | 149,42100 Ft | 1 494,21 Ft |
| 25 | 139,45920 Ft | 3 486,48 Ft |
| 50 | 132,63400 Ft | 6 631,70 Ft |
| 100 | 126,36200 Ft | 12 636,20 Ft |
| 500 | 113,81184 Ft | 56 905,92 Ft |
| 1 000 | 109,14475 Ft | 109 144,75 Ft |
| 5 000 | 99,76568 Ft | 498 828,40 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 96,27551 Ft | 962 755,10 Ft |
| 20 000 | 93,07495 Ft | 1 861 499,00 Ft |
| 30 000 | 91,32741 Ft | 2 739 822,30 Ft |
| Unit Price without VAT: | 181,40000 Ft |
|---|---|
| Unit Price with VAT: | 230,37800 Ft |


