PB-600-48 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 74 771,84000 Ft
Datasheet
Enclosed Battery Charger 57.6V 10.5A 48V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB-600-48

DigiKey Part Number
1866-3743-ND
Manufacturer
Manufacturer Product Number
PB-600-48
Description
BATT CHRGR ENCLOSED 57.6V 10.5A
Customer Reference
Detailed Description
Enclosed Battery Charger 57.6V 10.5A 48V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
90 ~ 264VAC, 127 ~ 370VDC
Manufacturer
MEAN WELL USA Inc.
Power - Max
600W
Series
Size / Dimension
9.06" L x 6.22" W x 2.64" H (230.0mm x 158.0mm x 67.0mm)
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Obsolete
Termination Style
Screw Terminal
Type
Enclosed
Features
LED Indicator
Battery Chemistry
Lead Acid, Lithium-Ion
Operating Temperature
-20°C ~ 60°C
Battery Cell Size
48V
Approval Agency
CE, UR, TUV
Number of Cells
1
Weight
2200 g
Voltage - Nominal
57.6V
Base Product Number
Charge Current - Max
10.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HEP-600C-48MEAN WELL USA Inc.01866-2296-ND74 771,84000 FtSimilar
Obsolete
This product is no longer manufactured. View Substitutes