
SMEJ66CA-TP | |
|---|---|
DigiKey Part Number | 353-SMEJ66CA-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMEJ66CA-TP |
Description | TVS DIODE 66VWM 120VC SME |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Surface Mount SME |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 66V | |
Voltage - Breakdown (Min) | 72V | |
Voltage - Clamping (Max) @ Ipp | 120V | |
Current - Peak Pulse (10/1000µs) | 10000A (10kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4 509,00000 Ft | 1 803 600,00 Ft |
| Unit Price without VAT: | 4 509,00000 Ft |
|---|---|
| Unit Price with VAT: | 5 726,43000 Ft |

