Diode 1200 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH112U

DigiKey Part Number
497-2460-2-ND - Tape & Reel (TR)
497-2460-1-ND - Cut Tape (CT)
497-2460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH112U
Description
DIODE STANDARD 1200V 1A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1200 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STTH112U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 202
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,94000 Ft136,94 Ft
1089,84600 Ft898,46 Ft
10075,31700 Ft7 531,70 Ft
50056,80672 Ft28 403,36 Ft
1 00050,82478 Ft50 824,78 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50036,09471 Ft90 236,77 Ft
5 00035,40400 Ft177 020,00 Ft
7 50034,61843 Ft259 638,22 Ft
12 50033,29472 Ft416 184,00 Ft
17 50030,76980 Ft538 471,50 Ft
Manufacturers Standard Package
Unit Price without VAT:136,94000 Ft
Unit Price with VAT:173,91380 Ft