



AST1575BMATRQ | |
|---|---|
DigiKey Part Number | 458-AST1575BMATRQTR-ND - Tape & Reel (TR) 458-AST1575BMATRQCT-ND - Cut Tape (CT) 458-AST1575BMATRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AST1575BMATRQ |
Description | BUZZER PIEZO 7V 14.8X14.8MM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 7 V 5mA 3.65kHz 85dB @ 7V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 7 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 3.65kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 7V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.583" L x 0.583" W (14.80mm x 14.80mm) | |
Height - Seated (Max) | 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,65000 Ft | 645,65 Ft |
| 10 | 506,37000 Ft | 5 063,70 Ft |
| 25 | 460,92920 Ft | 11 523,23 Ft |
| 50 | 429,63060 Ft | 21 481,53 Ft |
| 100 | 400,79180 Ft | 40 079,18 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 388,09413 Ft | 116 428,24 Ft |
| 600 | 360,93605 Ft | 216 561,63 Ft |
| 900 | 346,14429 Ft | 311 529,86 Ft |
| 1 500 | 328,56567 Ft | 492 848,51 Ft |
| 2 100 | 317,59146 Ft | 666 942,07 Ft |
| 3 000 | 306,45489 Ft | 919 364,67 Ft |
| Unit Price without VAT: | 645,65000 Ft |
|---|---|
| Unit Price with VAT: | 819,97550 Ft |





