Parametric Equivalent
Parametric Equivalent

PT-54-RAX-L35-MPK | |
|---|---|
DigiKey Part Number | PT-54-RAX-L35-MPK-ND |
Manufacturer | |
Manufacturer Product Number | PT-54-RAX-L35-MPK |
Description | LED MOD PT-54 RED RECT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module PT-54 Red Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Red | |
CCT (K) | - | |
Wavelength | 613nm | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 1323lm (1125lm ~ 1520lm) | |
Current - Test | 13.5A | |
Temperature - Test | 40°C | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 33 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 26.50mm L x 16.00mm W | |
Height | 6.40mm | |
Light Emitting Surface (LES) | 2.00mm L x 2.70mm W | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16 382,22720 Ft | 819 111,36 Ft |
| Unit Price without VAT: | 16 382,22720 Ft |
|---|---|
| Unit Price with VAT: | 20 805,42854 Ft |



