Parametric Equivalent

PT-54-RAX-L35-MPH | |
|---|---|
DigiKey Part Number | PT-54-RAX-L35-MPH-ND |
Manufacturer | |
Manufacturer Product Number | PT-54-RAX-L35-MPH |
Description | LED MOD PT-54 AMBER RECT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module PT-54 Amber Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Amber | |
CCT (K) | - | |
Wavelength | 613nm | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 1213lm (990lm ~ 1435lm) | |
Current - Test | 13.5A | |
Temperature - Test | 40°C | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 30 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 26.50mm L x 16.00mm W | |
Height | 6.40mm | |
Light Emitting Surface (LES) | 2.00mm L x 2.70mm W | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14 074,75360 Ft | 703 737,68 Ft |
| Unit Price without VAT: | 14 074,75360 Ft |
|---|---|
| Unit Price with VAT: | 17 874,93707 Ft |


