


SML-LX2832UWC-TR | |
|---|---|
DigiKey Part Number | 67-1608-2-ND - Tape & Reel (TR) 67-1608-1-ND - Cut Tape (CT) 67-1608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX2832UWC-TR |
Description | LED WHITE CLEAR 2832 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 367,54725 Ft | 735 094,50 Ft |
| 4 000 | 353,64283 Ft | 1 414 571,32 Ft |
| 6 000 | 346,52536 Ft | 2 079 152,16 Ft |
| Unit Price without VAT: | 367,54725 Ft |
|---|---|
| Unit Price with VAT: | 466,78501 Ft |



