V10E300PL1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 15 819
Unit Price: 104,53000 Ft
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 54,32027 Ft
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 54,32027 Ft
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 7 038
Unit Price: 150,65000 Ft
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 64,52269 Ft
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 53,41944 Ft
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 54,32027 Ft
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 54,32027 Ft
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 54,32027 Ft
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 54,32027 Ft
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 91,29352 Ft
Datasheet
Image for V10E300PL1A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V10E300PL1A

DigiKey Part Number
18-V10E300PL1A-ND
Manufacturer
Manufacturer Product Number
V10E300PL1A
Description
RADIAL VARISTOR 10MM ROHS/LEAD F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
3.5 kA
Energy
60J
Number of Circuits
1
Capacitance @ Frequency
180 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HUF
Bulk
QuantityUnit PriceExt Price
5 00068,53306 Ft342 665,30 Ft
Unit Price without VAT:68,53306 Ft
Unit Price with VAT:87,03699 Ft