
SE-325E | |
|---|---|
DigiKey Part Number | 5666-SE-325E-ND |
Manufacturer | |
Manufacturer Product Number | SE-325E |
Description | NGR MONITOR 240VAC SUPPLY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 240VAC |
Manufacturer Littelfuse Inc. | Trip Range 0.5 ~ 4A |
Series | Delay Time 0.1 ~ 2s |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Function Ground Fault | Features Manual Reset |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603 665,53000 Ft | 603 665,53 Ft |
| Unit Price without VAT: | 603 665,53000 Ft |
|---|---|
| Unit Price with VAT: | 766 655,22310 Ft |


