6V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0080SCMCLRP

DigiKey Part Number
P0080SCMCLRPTR-ND - Tape & Reel (TR)
P0080SCMCLRPCT-ND - Cut Tape (CT)
P0080SCMCLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0080SCMCLRP
Description
THYRISTOR 6V 400A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
400 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
100 A
Series
Current - Hold (Ih)
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Elements
1
Part Status
Active
Capacitance
75pF
Voltage - Breakover
25V
Mounting Type
Surface Mount
Voltage - Off State
6V
Package / Case
DO-214AA, SMB
Voltage - On State
5 V
Supplier Device Package
DO-214AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 478
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1608,75000 Ft608,75 Ft
10387,69400 Ft3 876,94 Ft
100261,02510 Ft26 102,51 Ft
500206,76628 Ft103 383,14 Ft
1 000189,30926 Ft189 309,26 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500148,88205 Ft372 205,12 Ft
Manufacturers Standard Package
Unit Price without VAT:608,75000 Ft
Unit Price with VAT:773,11250 Ft