
L4006L6TP | |
|---|---|
DigiKey Part Number | F9350-ND |
Manufacturer | |
Manufacturer Product Number | L4006L6TP |
Description | TRIAC SENS GATE 400V 6A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 6 A Through Hole ITO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 50A, 60A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,56000 Ft | 948,56 Ft |
| 10 | 615,89600 Ft | 6 158,96 Ft |
| 100 | 426,85200 Ft | 42 685,20 Ft |
| Unit Price without VAT: | 948,56000 Ft |
|---|---|
| Unit Price with VAT: | 1 204,67120 Ft |

