
D8010L | |
|---|---|
DigiKey Part Number | D8010L-ND |
Manufacturer | |
Manufacturer Product Number | D8010L |
Description | RELAY GEN PURPOSE 10A |
Customer Reference | |
Detailed Description | General Purpose Relay Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | ||
Coil Voltage | - | |
Contact Form | - | |
Contact Rating (Current) | 10 A | |
Switching Voltage | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | - | |
Relay Type | ||
Base Product Number |

