
55400-00-02-A | |
|---|---|
DigiKey Part Number | HE602-ND |
Manufacturer | |
Manufacturer Product Number | 55400-00-02-A |
Description | SENSOR HALL CURRENT WIRE LEADS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Current Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Current | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Wire Leads | |
Frequency | 10 kHz | |
Voltage - Supply | 4.75V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5 209,14994 Ft | 2 604 574,97 Ft |
| Unit Price without VAT: | 5 209,14994 Ft |
|---|---|
| Unit Price with VAT: | 6 615,62042 Ft |

