



03560008Z | |
|---|---|
DigiKey Part Number | F4939-ND |
Manufacturer | |
Manufacturer Product Number | 03560008Z |
Description | FUSE BLOCK CART 250V 15A CHASSIS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 600V 8 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 8 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Spring Brass | |
Contact Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 184,30000 Ft | 17 184,30 Ft |
| 5 | 14 253,78400 Ft | 71 268,92 Ft |
| 10 | 13 147,57600 Ft | 131 475,76 Ft |
| 50 | 10 884,25840 Ft | 544 212,92 Ft |
| 100 | 10 025,74480 Ft | 1 002 574,48 Ft |
| 250 | 9 860,09416 Ft | 2 465 023,54 Ft |
| Unit Price without VAT: | 17 184,30000 Ft |
|---|---|
| Unit Price with VAT: | 21 824,06100 Ft |


