
02540002Z | |
|---|---|
DigiKey Part Number | F10143-ND |
Manufacturer | |
Manufacturer Product Number | 02540002Z |
Description | FUSE BLOCK CART 300V 10A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 10 A 400V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.177" Dia x 0.57" L (4.5mm x 14.48mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 2AG, 5mm x 15mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Spring Brass | |
Contact Finish | Tin |

