
C115288-6184 | |
|---|---|
DigiKey Part Number | 3963-C115288-6184-ND |
Manufacturer | |
Manufacturer Product Number | C115288-6184 |
Description | CONNECTORS_EF |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.67' (508.00mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | C115288-6184 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 31 | |
Length | 1.67' (508.00mm) | |
Shielding | Unshielded | |
Color | Yellow, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 77 041,84667 Ft | 231 125,54 Ft |
| Unit Price without VAT: | 77 041,84667 Ft |
|---|---|
| Unit Price with VAT: | 97 843,14527 Ft |

