ECP5-5G Field Programmable Gate Array (FPGA) IC 197 1032192 24000 381-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE5UM5G-25F-8BG381C

DigiKey Part Number
220-2105-ND
Manufacturer
Manufacturer Product Number
LFE5UM5G-25F-8BG381C
Description
IC FPGA 197 I/O 381CABGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
ECP5-5G Field Programmable Gate Array (FPGA) IC 197 1032192 24000 381-FBGA
Datasheet
 Datasheet
EDA/CAD Models
LFE5UM5G-25F-8BG381C Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1032192
Mfr
Number of I/O
197
Series
Voltage - Supply
1.045V ~ 1.155V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
6000
Supplier Device Package
381-CABGA (17x17)
Number of Logic Elements/Cells
24000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HUF
Tray
QuantityUnit PriceExt Price
114 222,64000 Ft14 222,64 Ft
2512 377,93720 Ft309 448,43 Ft
10011 464,84120 Ft1 146 484,12 Ft
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14 222,64000 Ft
Unit Price with VAT:18 062,75280 Ft