Butt Cut Vinyl White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTL19427

DigiKey Part Number
5073-PTL19427-ND
Manufacturer
Manufacturer Product Number
PTL19427
Description
LABEL 1.0"" X 1.0"" 250 ROLL
Customer Reference
Detailed Description
Butt Cut Vinyl White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Label Type
Butt Cut
Printer Name
TLS2200
Applications
Cable and Wire Management
Color - Background
White
Length
1.000" (25.40mm)
Width
1.000" (25.40mm)
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
Vinyl
For Use With/Related Products
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.