
RPF0811821M010K | |
|---|---|
DigiKey Part Number | 478-RPF0811821M010KCT-ND - Cut Tape (CT) 478-RPF0811821M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0811821M010K |
Description | CAP ALUM POLY 820UF 20% 10V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 10 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 13mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,86000 Ft | 243,86 Ft |
| 10 | 153,32400 Ft | 1 533,24 Ft |
| 50 | 115,22200 Ft | 5 761,10 Ft |
| 100 | 103,12060 Ft | 10 312,06 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 75,63386 Ft | 71 852,17 Ft |
| 1 900 | 70,12464 Ft | 133 236,82 Ft |
| 2 850 | 67,34383 Ft | 191 929,92 Ft |
| 4 750 | 64,24322 Ft | 305 155,29 Ft |
| 6 650 | 62,42118 Ft | 415 100,85 Ft |
| 9 500 | 60,66078 Ft | 576 277,41 Ft |
| Unit Price without VAT: | 243,86000 Ft |
|---|---|
| Unit Price with VAT: | 309,70220 Ft |

