
RPF0811122M006K | |
|---|---|
DigiKey Part Number | 478-RPF0811122M006KCT-ND - Cut Tape (CT) 478-RPF0811122M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0811122M006K |
Description | CAP ALUM POLY 1200UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 4.7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1200 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 11mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,05000 Ft | 256,05 Ft |
| 10 | 161,55500 Ft | 1 615,55 Ft |
| 50 | 121,62320 Ft | 6 081,16 Ft |
| 100 | 108,97320 Ft | 10 897,32 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 80,62971 Ft | 76 598,22 Ft |
| 1 900 | 74,83652 Ft | 142 189,39 Ft |
| 2 850 | 71,91185 Ft | 204 948,77 Ft |
| 4 750 | 68,65124 Ft | 326 093,39 Ft |
| 6 650 | 66,73541 Ft | 443 790,48 Ft |
| 9 500 | 64,88399 Ft | 616 397,91 Ft |
| Unit Price without VAT: | 256,05000 Ft |
|---|---|
| Unit Price with VAT: | 325,18350 Ft |

