


CX2016SA55200D0GSSCC | |
|---|---|
DigiKey Part Number | 478-CX2016SA55200D0GSSCCTR-ND - Tape & Reel (TR) 478-CX2016SA55200D0GSSCCCT-ND - Cut Tape (CT) 478-CX2016SA55200D0GSSCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA55200D0GSSCC |
Description | 2.05X1.65X0.45MM SIZE, 55.2MHZ, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 55.2 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA55200D0GSSCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 55.2 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,04000 Ft | 187,04 Ft |
| 10 | 163,32600 Ft | 1 633,26 Ft |
| 25 | 154,44160 Ft | 3 861,04 Ft |
| 50 | 148,02880 Ft | 7 401,44 Ft |
| 100 | 141,88320 Ft | 14 188,32 Ft |
| 250 | 134,18784 Ft | 33 546,96 Ft |
| 500 | 128,63676 Ft | 64 318,38 Ft |
| 1 000 | 123,31280 Ft | 123 312,80 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 115,32909 Ft | 345 987,27 Ft |
| 6 000 | 110,56124 Ft | 663 367,44 Ft |
| 9 000 | 107,86604 Ft | 970 794,36 Ft |
| 15 000 | 104,56471 Ft | 1 568 470,65 Ft |
| 21 000 | 102,44655 Ft | 2 151 377,55 Ft |
| 30 000 | 100,24943 Ft | 3 007 482,90 Ft |
| Unit Price without VAT: | 187,04000 Ft |
|---|---|
| Unit Price with VAT: | 237,54080 Ft |

