


CX2016SA30000D0GSSCC | |
|---|---|
DigiKey Part Number | 478-CX2016SA30000D0GSSCCTR-ND - Tape & Reel (TR) 478-CX2016SA30000D0GSSCCCT-ND - Cut Tape (CT) 478-CX2016SA30000D0GSSCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA30000D0GSSCC |
Description | 2.05X1.65X0.45MM SIZE, 30MHZ, +/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA30000D0GSSCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,17000 Ft | 172,17 Ft |
| 10 | 150,34300 Ft | 1 503,43 Ft |
| 25 | 142,16480 Ft | 3 554,12 Ft |
| 50 | 136,26180 Ft | 6 813,09 Ft |
| 100 | 130,60480 Ft | 13 060,48 Ft |
| 250 | 123,52112 Ft | 30 880,28 Ft |
| 500 | 118,41130 Ft | 59 205,65 Ft |
| 1 000 | 113,51054 Ft | 113 510,54 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 106,16146 Ft | 318 484,38 Ft |
| 6 000 | 101,77261 Ft | 610 635,66 Ft |
| 9 000 | 99,29166 Ft | 893 624,94 Ft |
| 15 000 | 96,25276 Ft | 1 443 791,40 Ft |
| 21 000 | 94,30297 Ft | 1 980 362,37 Ft |
| 30 000 | 92,28050 Ft | 2 768 415,00 Ft |
| Unit Price without VAT: | 172,17000 Ft |
|---|---|
| Unit Price with VAT: | 218,65590 Ft |

