


CX2016SA26000D0FLJG1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA26000D0FLJG1TR-ND - Tape & Reel (TR) 478-CX2016SA26000D0FLJG1CT-ND - Cut Tape (CT) 478-CX2016SA26000D0FLJG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA26000D0FLJG1 |
Description | 2.05X1.65X0.45MM SIZE, 26MHZ, +/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA26000D0FLJG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,02000 Ft | 166,02 Ft |
| 10 | 143,57900 Ft | 1 435,79 Ft |
| 25 | 135,77000 Ft | 3 394,25 Ft |
| 50 | 130,17440 Ft | 6 508,72 Ft |
| 100 | 124,79400 Ft | 12 479,40 Ft |
| 250 | 118,02392 Ft | 29 505,98 Ft |
| 500 | 113,13546 Ft | 56 567,73 Ft |
| 1 000 | 108,45299 Ft | 108 452,99 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 101,43083 Ft | 304 292,49 Ft |
| 6 000 | 97,23772 Ft | 583 426,32 Ft |
| 9 000 | 94,86677 Ft | 853 800,93 Ft |
| 15 000 | 91,96362 Ft | 1 379 454,30 Ft |
| 21 000 | 90,10071 Ft | 1 892 114,91 Ft |
| 30 000 | 88,16764 Ft | 2 645 029,20 Ft |
| Unit Price without VAT: | 166,02000 Ft |
|---|---|
| Unit Price with VAT: | 210,84540 Ft |

