2.74 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD2741F

DigiKey Part Number
2019-RK73H1JTTD2741FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD2741FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD2741FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD2741F
Description
RES 2.74K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD2741F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-072K74LYAGEO223YAG3588CT-ND30,75000 FtDirect
CRCW06032K74FKEAVishay Dale3 214541-2.74KHCT-ND30,75000 FtDirect
In-Stock: 65 550
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,75000 Ft30,75 Ft
108,30100 Ft83,01 Ft
256,14920 Ft153,73 Ft
504,98060 Ft249,03 Ft
1004,02760 Ft402,76 Ft
2503,12368 Ft780,92 Ft
5002,61332 Ft1 306,66 Ft
1 0002,21671 Ft2 216,71 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,58460 Ft7 923,00 Ft
10 0001,40259 Ft14 025,90 Ft
15 0001,31425 Ft19 713,75 Ft
25 0001,21898 Ft30 474,50 Ft
35 0001,16444 Ft40 755,40 Ft
50 0001,11297 Ft55 648,50 Ft
Manufacturers Standard Package
Unit Price without VAT:30,75000 Ft
Unit Price with VAT:39,05250 Ft