430 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0805C431ASMST

DigiKey Part Number
399-Z0805C431ASMSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0805C431ASMST
Description
FERRITE BEAD 430 OHM 0805 1LN
Customer Reference
Detailed Description
430 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
430 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4 000In Stock
Ships from WEC