T521X227M016AHE035 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 395
Unit Price: 5,10000 Ft
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,55000 Ft
Datasheet
220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521X227M016AHE035

DigiKey Part Number
399-T521X227M016AHE035TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521X227M016AHE035
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X227M016AHE035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
220 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
16 V
Manufacturer Size Code
X
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521D227M016ATE035KEMET395399-T521D227M016ATE035CT-ND5,10000 FtParametric Equivalent
T521X227M016ATE035KEMET0399-9789-1-ND3,55000 FtParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HUF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001 745,54564 Ft872 772,82 Ft
Manufacturers Standard Package
Unit Price without VAT:1 745,54564 Ft
Unit Price with VAT:2 216,84296 Ft