
R60DW6100AA50K | |
|---|---|
DigiKey Part Number | 399-R60DW6100AA50K-ND |
Manufacturer | |
Manufacturer Product Number | R60DW6100AA50K |
Description | CAP FILM 100UF 10% 63VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60DW6100AA50K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.579" (40.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60DW6100AA40K | KEMET | 280 | 399-13480-ND | 22,37000 Ft | Parametric Equivalent |
| R60EW61005000K | KEMET | 274 | 399-13010-ND | 18,71000 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 229,95000 Ft | 9 229,95 Ft |
| 10 | 7 508,02100 Ft | 75 080,21 Ft |
| 50 | 6 818,94540 Ft | 340 947,27 Ft |
| 126 | 6 543,08222 Ft | 824 428,36 Ft |
| Unit Price without VAT: | 9 229,95000 Ft |
|---|---|
| Unit Price with VAT: | 11 722,03650 Ft |

