
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | - | |
Material - Core | - | |
Quantity | - | |
Mounting Type | - | |
Packages Included | - | |
Features | - | |
Shielding | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 866,78000 Ft | 12 866,78 Ft |
| 10 | 11 176,42200 Ft | 111 764,22 Ft |
| Unit Price without VAT: | 12 866,78000 Ft |
|---|---|
| Unit Price with VAT: | 16 340,81060 Ft |

