



C317C103K1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-13924-2-ND - Tape & Reel (TR) 399-13924-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C103K1R5TA7301 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C103K1R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,39000 Ft | 277,39 Ft |
| 10 | 176,49100 Ft | 1 764,91 Ft |
| 50 | 136,43740 Ft | 6 821,87 Ft |
| 100 | 124,09220 Ft | 12 409,22 Ft |
| 500 | 103,21814 Ft | 51 609,07 Ft |
| 1 000 | 96,76206 Ft | 96 762,06 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 89,94994 Ft | 224 874,85 Ft |
| 5 000 | 85,84341 Ft | 429 217,05 Ft |
| 7 500 | 83,78648 Ft | 628 398,60 Ft |
| 12 500 | 81,50619 Ft | 1 018 827,38 Ft |
| 17 500 | 80,17323 Ft | 1 403 031,53 Ft |
| 25 000 | 78,89083 Ft | 1 972 270,75 Ft |
| Unit Price without VAT: | 277,39000 Ft |
|---|---|
| Unit Price with VAT: | 352,28530 Ft |

