1 Signal Line Ferrite Bead Axial, Radial Bend 1.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-5

DigiKey Part Number
399-B-5-ND
Manufacturer
Manufacturer Product Number
B-5
Description
FERRITE BEAD AXIAL 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Signal Line Ferrite Bead Axial, Radial Bend 1.5A
Datasheet
 Datasheet
EDA/CAD Models
B-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-25°C ~ 65°C
Package / Case
Axial, Radial Bend
Mounting Type
Through Hole
Height (Max)
0.433" (11.00mm)
Size / Dimension
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
All prices are in HUF
Bulk
QuantityUnit PriceExt Price
1325,90000 Ft325,90 Ft
10269,01900 Ft2 690,19 Ft
25248,91160 Ft6 222,79 Ft
50234,64580 Ft11 732,29 Ft
100221,21030 Ft22 121,03 Ft
250204,66332 Ft51 165,83 Ft
500192,98022 Ft96 490,11 Ft
1 000181,97043 Ft181 970,43 Ft
2 500168,39652 Ft420 991,30 Ft
Unit Price without VAT:325,90000 Ft
Unit Price with VAT:413,89300 Ft