
B-3 | |
|---|---|
DigiKey Part Number | 399-B-3-ND |
Manufacturer | |
Manufacturer Product Number | B-3 |
Description | FERRITE BEAD AXIAL 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Signal Line Ferrite Bead Axial, Radial Bend 3.5A |
Datasheet | Datasheet |
EDA/CAD Models | B-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 65°C | |
Package / Case | Axial, Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | 0.354" (9.00mm) | |
Size / Dimension | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,12000 Ft | 335,12 Ft |
| 10 | 275,78300 Ft | 2 757,83 Ft |
| 25 | 255,18360 Ft | 6 379,59 Ft |
| 50 | 240,61040 Ft | 12 030,52 Ft |
| 100 | 226,83660 Ft | 22 683,66 Ft |
| 250 | 209,86536 Ft | 52 466,34 Ft |
| 500 | 197,88712 Ft | 98 943,56 Ft |
| 1 000 | 186,59755 Ft | 186 597,55 Ft |
| 2 500 | 172,67868 Ft | 431 696,70 Ft |
| Unit Price without VAT: | 335,12000 Ft |
|---|---|
| Unit Price with VAT: | 425,60240 Ft |

