
B-01-RTS | |
|---|---|
DigiKey Part Number | 399-B-01-RTSTR-ND - Tape & Reel (TR) 399-B-01-RTSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B-01-RTS |
Description | FERRITE BEAD 2 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms @ 1 MHz 1 Signal Line Ferrite Bead Axial, Kinked Radial Bend 5A |
Datasheet | Datasheet |
EDA/CAD Models | B-01-RTS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 Ohms @ 1 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Axial, Kinked Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.134" Dia x 0.295" L (3.40mm x 7.50mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,65000 Ft | 150,65 Ft |
| 10 | 123,59500 Ft | 1 235,95 Ft |
| 25 | 114,37160 Ft | 2 859,29 Ft |
| 50 | 107,85340 Ft | 5 392,67 Ft |
| 100 | 101,67370 Ft | 10 167,37 Ft |
| 250 | 94,06740 Ft | 23 516,85 Ft |
| 500 | 88,69318 Ft | 44 346,59 Ft |
| 1 000 | 83,62640 Ft | 83 626,40 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 78,85324 Ft | 157 706,48 Ft |
| 4 000 | 74,35832 Ft | 297 433,28 Ft |
| 6 000 | 71,85107 Ft | 431 106,42 Ft |
| 10 000 | 68,81561 Ft | 688 156,10 Ft |
| 14 000 | 66,88860 Ft | 936 440,40 Ft |
| 20 000 | 64,90654 Ft | 1 298 130,80 Ft |
| Unit Price without VAT: | 150,65000 Ft |
|---|---|
| Unit Price with VAT: | 191,32550 Ft |

