
B-01-RS | |
|---|---|
DigiKey Part Number | 399-B-01-RS-ND |
Manufacturer | |
Manufacturer Product Number | B-01-RS |
Description | FERRITE BEAD 2 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms @ 1 MHz 1 Signal Line Ferrite Bead Axial, Kinked Radial Bend 5A |
Datasheet | Datasheet |
EDA/CAD Models | B-01-RS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 Ohms @ 1 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Axial, Kinked Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | 0.134" (3.40mm) | |
Size / Dimension | 0.134" Dia x 0.295" L (3.40mm x 7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,13000 Ft | 129,13 Ft |
| 10 | 107,30000 Ft | 1 073,00 Ft |
| 25 | 99,24480 Ft | 2 481,12 Ft |
| 50 | 93,52620 Ft | 4 676,31 Ft |
| 100 | 88,20740 Ft | 8 820,74 Ft |
| 250 | 81,58492 Ft | 20 396,23 Ft |
| 500 | 76,91784 Ft | 38 458,92 Ft |
| 1 000 | 72,52438 Ft | 72 524,38 Ft |
| 2 500 | 67,10404 Ft | 167 760,10 Ft |
| Unit Price without VAT: | 129,13000 Ft |
|---|---|
| Unit Price with VAT: | 163,99510 Ft |


