
1060-0019-U | |
|---|---|
DigiKey Part Number | 180-1051-ND |
Manufacturer | |
Manufacturer Product Number | 1060-0019-U |
Description | PROCESS METER 4-20MA LCD PNL MNT |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters, Red Backlight Display Panel Mount - Bezel, Window |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jewell Instruments LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 4 ~ 20mA | |
Display Type | LCD - Black Characters, Red Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.299" (7.60mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Rectangular - 35.56mm x 19.30mm | |
Mounting Type | Panel Mount - Bezel, Window | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.065 lb (29.48 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 625,25000 Ft | 22 625,25 Ft |
| Unit Price without VAT: | 22 625,25000 Ft |
|---|---|
| Unit Price with VAT: | 28 734,06750 Ft |

