
G502-1012-12 | |
|---|---|
DigiKey Part Number | 2291-G502-1012-12-ND |
Manufacturer | |
Manufacturer Product Number | G502-1012-12 |
Description | SEALING GROMMET EPDM FOR SIZE M1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.492" (12.50mm) Grommet 0.157" ~ 0.276" (4.00mm ~ 7.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Jacob GmbH | Panel Cutout Dimensions Circular - 0.492" (12.50mm) |
Packaging Bag | Diameter - Inside 0.157" ~ 0.276" (4.00mm ~ 7.00mm) |
Part Status Active | Material Ethylene Propylene Terpolymer Rubber (EPDM) |
Bushing, Grommet Type Grommet | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,35000 Ft | 338,35 Ft |
| 10 | 287,44500 Ft | 2 874,45 Ft |
| 25 | 269,46080 Ft | 6 736,52 Ft |
| 50 | 256,53660 Ft | 12 826,83 Ft |
| 100 | 244,28270 Ft | 24 428,27 Ft |
| 250 | 228,98080 Ft | 57 245,20 Ft |
| 500 | 218,03774 Ft | 109 018,87 Ft |
| 1 000 | 207,62814 Ft | 207 628,14 Ft |
| 2 500 | 194,63123 Ft | 486 578,07 Ft |
| Unit Price without VAT: | 338,35000 Ft |
|---|---|
| Unit Price with VAT: | 429,70450 Ft |




