Image for MTV1-4PH046 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTV1-4PH046

DigiKey Part Number
MTV1-4PH046-ND
Manufacturer
Manufacturer Product Number
MTV1-4PH046
Description
MICRO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
4
Number of Rows
-
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
6.00' (1.83m)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HUF
Bulk
QuantityUnit PriceExt Price
2518 272,98320 Ft456 824,58 Ft
Unit Price without VAT:18 272,98320 Ft
Unit Price with VAT:23 206,68866 Ft