


CCS1-FC-150-060 | |
|---|---|
DigiKey Part Number | 2266-CCS1-FC-150-060-ND |
Manufacturer | |
Manufacturer Product Number | CCS1-FC-150-060 |
Description | CORD J1772 TO CABLE 19.69' BLACK |
Customer Reference | |
Detailed Description | 19.69' (6.00m) Power Cord Black J1772, Angled To Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Female Plug to Leads | |
1st Connector | J1772, Angled | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 19.69' (6.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 150A | |
Operating Temperature | -35°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger) | |
Base Product Number |


